
Texas Instruments TL7770-5CN technical specifications.
| Package/Case | N |
| Height | 4.57mm |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7770-5CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
