
High-accuracy, positive fixed output linear voltage regulator with 1.5A maximum output current and 5V output voltage. Features a 1% accuracy and a 2V dropout voltage. Operates with input voltages from 7V to 25V, and a maximum operating temperature of 125°C. Packaged in a TO-263-3 surface mount case, this lead-free and RoHS compliant component offers 85dB PSRR.
Texas Instruments TL780-05CKTTRG3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.050897oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-05CKTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
