
High-accuracy, positive, fixed output linear voltage regulator with a 5V output voltage and 1.5A maximum output current. Features 1% output voltage accuracy and a 2V dropout voltage. Operates with a minimum input voltage of 7V and a maximum input voltage of 25V. Packaged in a TO-220-3 through-hole mount configuration, this RoHS compliant component is suitable for operation between 0°C and 125°C.
Texas Instruments TL780-05KCSE3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-05KCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
