
Positive 12V fixed output voltage regulator, delivering up to 1.5A output current. Features 1% output voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 85dB. Operates with a minimum input voltage of 14.5V and a maximum of 30V, across a temperature range of 0°C to 125°C. Packaged in a TO-220-3 through-hole mount configuration. RoHS compliant and lead-free.
Texas Instruments TL780-12KCSE3 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.067197oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL780-12KCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
