Texas Instruments TL780-15CKTE technical specifications.
| Dropout Voltage | 2V |
| Lead Free | Contains Lead |
| Output Voltage | 15V |
| Quiescent Current | 5.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL780-15CKTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.