
Adjustable positive linear voltage regulator, offering a 700mA output current with a maximum output voltage of 125V. Features a wide input voltage range from 21.5V to 150V and a minimum current limit of 700mA. Operates across a temperature range of 0°C to 125°C. Packaged in a TO-220 through-hole mount, this RoHS compliant component boasts a Power Supply Rejection Ratio (PSRR) of 76dB.
Texas Instruments TL783CKCSE3 technical specifications.
| Package/Case | TO-220 |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 700mA |
| Max Input Voltage | 150V |
| Min Input Voltage | 21.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 700mA |
| Max Output Voltage | 125V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 125V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | TL783 |
| Weight | 0.067197oz |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL783CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
