IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIP,14PIN,PLASTIC
Texas Instruments TL811CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | COMPARATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL811CN to view detailed technical specifications.
No datasheet is available for this part.