Texas Instruments TL852CDRG4 technical specifications.
| Package/Case | SOIC |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL852 |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL852CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.