
Texas Instruments TL852CNE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 90kHz |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL852 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL852CNE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.