
Single-channel, general-purpose operational amplifier featuring 12MHz bandwidth and 5V/µs slew rate. Delivers very-low noise performance with an output that is rail-to-rail. Operates from a minimum supply voltage of 1.35V up to a maximum of 12V, with a typical operating supply voltage of 6V and 2mA operating supply current. Housed in an 8-SOIC package, this lead-free and RoHS-compliant component offers a voltage gain of 80dB and a common-mode rejection ratio of 60dB.
Texas Instruments TL971ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL971ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
