Automotive-grade operational amplifier featuring a 12MHz unity-gain bandwidth and a 5V/µs slew rate. This single-function, voltage-feedback amplifier offers a maximum input offset voltage of 6000µV and a minimum voltage gain of 3160. Designed for operation across a -40°C to 125°C temperature range, it is housed in a compact 5-pin SOT-23 (PDSO5) package with a nominal supply voltage of 2.5V. Maximum supply current is 3.2mA, with a common-mode reject ratio of 85.
Texas Instruments TL971IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 3.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.75 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 12000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 3.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL971IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.