General purpose operational amplifier featuring a 12MHz bandwidth and 5V/µs slew rate. This single-channel IC offers a 12MHz gain bandwidth product and 80dB voltage gain. Operating from a minimum dual supply voltage of 1.35V up to a maximum of 6V, or a single supply from 2.7V to 12V, it provides 80mA output current per channel. The component exhibits a maximum input offset voltage of 1mV and a 750nA input bias current, with a 60dB common mode rejection ratio. Packaged in a 14-pin SOIC, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TL971IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 2.8mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL971IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.