
Dual-channel, general-purpose operational amplifier featuring rail-to-rail output and very-low noise characteristics. Boasts a 12MHz gain bandwidth product and 5V/µs slew rate. Operates with a wide supply voltage range from 1.35V to 12V, with a typical dual supply voltage of 6V. Achieves a 60dB common mode rejection ratio and 80dB voltage gain, with an input bias current of 750pA and input offset voltage of 1mV. Packaged in an 8-PDIP, this lead-free and RoHS compliant component is rated for operation between -40°C and 125°C.
Texas Instruments TL972IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 5.6mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL972IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
