Quad operational amplifier featuring rail-to-rail output and very-low noise. Offers a 12MHz gain bandwidth product and 5V/µs slew rate. Operates from a 1.35V to 6V dual supply or 2.7V to 12V single supply. Provides 80mA output current per channel and a 1mV input offset voltage. Housed in a 14-SOIC package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TL974ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Height | 1.05mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 100kHz |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11.2mA |
| Voltage Gain | 80dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL974ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
