General purpose operational amplifier IC featuring a 12MHz bandwidth and 5V/µs slew rate. This quad-channel amplifier operates from a minimum supply voltage of 1.35V to a maximum of 12V, with a typical operating voltage of 6V. It offers a 12MHz gain bandwidth product, 80dB voltage gain, and 60dB common mode rejection ratio. The device is available in a 14-pin SOIC package, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TL974IDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11.2mA |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL974IDG4 to view detailed technical specifications.
No datasheet is available for this part.
