
Four-channel, rail-to-rail output operational amplifier featuring 12MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers a 1mV input offset voltage and 750nA input bias current, with a 60dB common mode rejection ratio. Designed for dual supply operation from 1.35V to 6V, or single supply from 2.7V to 12V, it delivers 80mA output current per channel. Housed in a 14-SOIC package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TL974IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.58mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11.2mA |
| Voltage Gain | 80dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL974IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
