
Four-channel, general-purpose operational amplifier featuring 12MHz bandwidth and 5V/µs slew rate. Offers rail-to-rail output and a 12MHz gain bandwidth product. Operates from a dual supply voltage range of 1.35V to 6V, with a maximum single supply voltage of 12V. Housed in a 14-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.15mm height. Specifications include 750nA input bias current, 1mV input offset voltage, and 80mA output current per channel. Suitable for operation between -40°C and 125°C.
Texas Instruments TL974IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 12MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 12MHz |
| Height | 1.15mm |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 11.2mA |
| Voltage Gain | 80dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL974IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
