Quad operational amplifier featuring rail-to-rail output and very-low noise characteristics. This general-purpose amplifier offers a 12MHz gain bandwidth product and a 5V/µs slew rate. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 1.35V to 6V and single supply from 2.7V to 12V. The 14-TSSOP package houses four independent circuits, each capable of 80mA output current. This RoHS compliant component is designed for automotive applications.
Texas Instruments TL974QPWRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 5V/µs |
| Supply Current | 11.2mA |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL974QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
