
12-bit successive approximation analog-to-digital converter (ADC) with 8 analog input channels. Features an I²C interface and GPIOs for flexible control. Operates from a 1.65V to 3.3V supply voltage with a maximum analog input voltage of 5.5V. Housed in a compact 16-WQFN package with dimensions of 3mm x 3mm. Industrial temperature grade, suitable for operation between -40°C and 85°C.
Texas Instruments TLA2528IRTER technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLA2528IRTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.