
The TLC04ID is a single-channel, low pass filter with a frequency of 3MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The filter is RoHS compliant and has a nominal supply current of 1.2mA. It is available in a rail/Tube packaging with 75 units per package.
Texas Instruments TLC04ID technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 3MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC04ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
