The TLC070CPE4 is a single-channel operational amplifier from Texas Instruments. It operates on 8V dual supply voltage and features a gain bandwidth product of 10MHz. The device has an input bias current of 50pA and an input offset voltage of 1.9mV. The TLC070CPE4 is packaged in a PDIP and is RoHS compliant. It can operate within a temperature range of 0°C to 70°C.
Texas Instruments TLC070CPE4 technical specifications.
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1.9mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC070CPE4 to view detailed technical specifications.
No datasheet is available for this part.