Automotive-grade operational amplifier featuring an 8-pin MSOP package. This voltage-feedback amplifier offers a 10MHz unity gain bandwidth and a 16V/µs slew rate. It operates with a nominal supply voltage of 5V, with a maximum limit of 17V, and a minimum negative supply of 0V. Key specifications include a maximum input offset voltage of 3000µV and a typical bias current of 50nA at 25°C. The device boasts a minimum voltage gain of 100,000 and a common-mode reject ratio of 95.
Texas Instruments TLC070IDGNG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC070IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.