
General purpose operational amplifier featuring a 10MHz bandwidth and 16V/µs slew rate. This single-channel IC offers a 120dB voltage gain and 80dB common mode rejection ratio. It operates with a supply voltage range of 2.25V to 16V, drawing 2.1mA of supply current. The component boasts a low input bias current of 50pA and an input offset voltage of 390µV. Packaged in an MSOP-8 (PDSO8) green plastic package, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLC071IDGNG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC071IDGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.