Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 16V/µs slew rate. This BICMOS technology device offers high output drive capability with 57mA output current per channel. Operating across a wide temperature range of -40°C to 125°C, it supports dual supply voltages from 2.25V to 8V and single supply voltages from 4.5V to 16V. Key specifications include 80dB common mode rejection ratio and 390µV input offset voltage. Packaged in an 8-PDIP, this RoHS compliant component is ideal for demanding applications.
Texas Instruments TLC071IP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.9mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC071IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.