
General purpose operational amplifier IC featuring a 10MHz bandwidth and 16V/µs slew rate. This quad-channel amplifier offers a 10MHz gain bandwidth product, 80dB common mode rejection ratio, and 120dB voltage gain. Operating from a 4.5V to 16V supply, it draws 2.1mA typical supply current and provides 57mA output current per channel. Packaged in a 14-pin SOIC (D) with tape and reel packaging, this lead-free and RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TLC074AIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC074AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
