Quad operational amplifier with a 10MHz unity gain bandwidth and 16V/µs slew rate. Features a 3000µV maximum input offset voltage and 5V nominal supply voltage, operating from -40°C to 125°C. This voltage-feedback architecture boasts a 100,000 minimum voltage gain and 95dB common-mode reject ratio. Packaged in a 16-terminal SOIC (PDSO16) with a 3.9mm width and 9.9mm length.
Texas Instruments TLC075IDG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 14 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0007 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 16 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Slew Rate-Min | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC075IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.