
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and a 19V/µs slew rate. This BICMOS technology device offers a high voltage gain of 120dB and a common mode rejection ratio of 80dB. It operates from a minimum dual supply voltage of 2.25V up to a maximum of 16V, with a typical operating supply current of 1.9mA. The surface-mount device is packaged in MSOP-8, providing 57mA output current per channel and a low input bias current of 2pA.
Texas Instruments TLC080CDGN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 80 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 2.9mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC080CDGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
