Texas Instruments TLC0820ACDBG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Consumption | 37.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACDBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.