
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS conversion rate and 1LSB Integral and Differential Nonlinearity. Features a single-ended input, parallel interface, and on-chip track-and-hold. Operates from a 4.5V to 8V single supply, with a maximum power dissipation of 37.5mW. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for microprocessor peripheral applications.
Texas Instruments TLC0820ACN technical specifications.
| Package/Case | N |
| Conversion Rate | 392KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Current | 7.5mA |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
