
8-bit, 392kS/s Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. Features 1LSB integral nonlinearity, operating from a 4.5V to 8V single supply. This unipolar converter offers a maximum power dissipation of 37.5mW and a nominal supply current of 7.5mA. Packaged in a 20-SOIC, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments TLC0820AIDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 392KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820AIDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
