
8-bit Analog-to-Digital Converter (ADC) with a 392 kSPS conversion rate. Features a single-ended input, parallel interface, and on-chip track-and-hold circuitry. Operates from a 4.5V to 8V supply voltage, consuming 37.5mW nominal power. Integral nonlinearity is 1 LSB, with a unipolar polarity. Packaged in a 20-pin PDIP, this RoHS compliant component is suitable for microprocessor peripheral applications.
Texas Instruments TLC0820AIN technical specifications.
| Package/Case | N |
| Conversion Rate | 392KS/s |
| Height | 4.57mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 8V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 7.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 37.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 392KS/s |
| Series | LinCMOS™ |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0820AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
