
Dual operational amplifier featuring a 10MHz gain bandwidth product and 10MHz bandwidth. This general-purpose op amp offers a high output drive of 57mA per channel and a slew rate of 16V/µs. It operates from a single supply voltage range of 4.5V to 16V, with a maximum dual supply voltage of 8V. The device boasts a typical input bias current of 50pA and an input offset voltage of 390µV, with a common mode rejection ratio of 80dB. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TLC082AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 5.8mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC082AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
