
8-bit, 1-channel Analog-to-Digital Converter (ADC) with a 31 kS/s conversion rate. Features SPI serial interface and unipolar operation. Operates from a 4.5V to 5.5V single supply voltage, with a maximum power dissipation of 3mW and nominal supply current of 600µA. Integral nonlinearity is 0.4 LSB. Packaged in a 8-pin SOIC (D) package.
Texas Instruments TLC0831CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 31KS/s |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
