8-bit, single-channel analog-to-digital converter (ADC) with a 31 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and operates from a single 4.5V to 5.5V supply. Maximum power dissipation is 3mW with a nominal supply current of 600uA. Suitable for microprocessor peripheral or standalone applications, this RoHS compliant component is available in an 8-PDIP package.
Texas Instruments TLC0831CPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 31KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 600uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.