8-Bit Analog-to-Digital Converter (ADC) with a 31 kSPS conversion rate. Features a single analog input channel and SPI serial interface. Operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 600µA. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component offers unipolar operation.
Texas Instruments TLC0831ID technical specifications.
| Package/Case | D |
| Conversion Rate | 31KS/s |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 31KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0831ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.