
8-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a 20 kSPS conversion rate and SPI serial interface. This unipolar ADC operates from a 4.5V to 5.5V supply, with a nominal supply current of 600µA and a low power consumption of 3mW. Integral nonlinearity is 0.4 LSB, and it supports microprocessor peripherals or standalone operation. Packaged in a 20-SOIC, this lead-free and RoHS-compliant component has dimensions of 12.8mm (L) x 7.52mm (W) x 2.35mm (H).
Texas Instruments TLC0838IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 20KS/s |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Supply Type | Single |
| Thickness | 2.35mm |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0838IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
