
8-Bit, 8-Channel Analog-to-Digital Converter (ADC) with a 20 kSPS conversion rate. Features SPI serial interface, unipolar polarity, and a wide operating temperature range of -40°C to 85°C. This component operates from a 4.5V to 5.5V supply voltage, consuming a nominal 600µA. Integral nonlinearity is 0.4 LSB. Packaged in a 20-pin PDIP.
Texas Instruments TLC0838IN technical specifications.
| Package/Case | N |
| Conversion Rate | 20KS/s |
| Height | 4.57mm |
| Integral Nonlinearity (INL) | 0.4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 3mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20KS/s |
| Thickness | 4.57mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC0838IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.