Dual operational amplifier featuring 10MHz bandwidth and 19V/µs slew rate. This general-purpose op amp offers a high output drive of 57mA per channel and a wide operating supply voltage range from 2.25V to 8V. With a low input bias current of 2pA and 120dB voltage gain, it is suitable for surface mount applications in a 14-SOIC package. Operating temperature range is 0°C to 70°C.
Texas Instruments TLC083CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 19V/µs |
| Supply Current | 5.8mA |
| Technology | BICMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC083CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.