
Quad operational amplifier featuring a 10MHz gain bandwidth product and 16V maximum supply voltage. This general-purpose op-amp offers a high output drive of 57mA per channel, 80dB common mode rejection ratio, and a 16V/µs slew rate. Designed for single-supply operation with a minimum supply voltage of 4.5V, it boasts a low input bias current of 50pA and an input offset voltage of 390µV. The component is housed in a compact 20-pin HTSSOP package, measuring 6.5mm x 4.4mm x 1.2mm, and operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TLC084AIPWP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.2mm |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.25V |
| Max I/O Voltage | 1.4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 8V |
| Output Current | 57mA |
| Output Current per Channel | 57mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 16V/µs |
| Supply Current | 11.6mA |
| Technology | BICMOS |
| Thickness | 1mm |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC084AIPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
