
Quad micropower precision operational amplifier featuring a 85kHz gain bandwidth product and 110kHz bandwidth. This general-purpose amplifier offers a low input bias current of 60pA and an input offset voltage of 200µV. Operating from 1.4V to 16V supply, it delivers 30mA output current per channel. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates between 0°C and 70°C.
Texas Instruments TLC1079CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079CDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.