
Quad micropower precision low-voltage operational amplifier featuring 4 channels and a general-purpose amplifier type. Boasts a 110kHz bandwidth, 85kHz gain bandwidth product, and a 32V/µs slew rate. Operates with a minimum supply voltage of 1.4V and a maximum of 16V, drawing a typical supply current of 57µA. Offers a high voltage gain of 114.4dB and excellent common mode rejection ratio of 70dB, with low input bias current of 60pA and input offset voltage of 200µV. Packaged in a 14-PDIP configuration, this RoHS compliant component is suitable for a wide range of applications.
Texas Instruments TLC1079CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 850uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Nominal Gain Bandwidth Product | 85kHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 32V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.