The TLC1079CNSG4 is a general-purpose quad operational amplifier from Texas Instruments, packaged in a 50-count SOP package for surface mount applications. It features a common mode rejection ratio of 70dB and a gain bandwidth product of 85kHz. The device operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.4V and 16V. The TLC1079CNSG4 draws an operating supply current of 57uA and has an output current of 20mA, with 30mA per channel. It is part of the LinCMOS series from Texas Instruments.
Texas Instruments TLC1079CNSG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | LinCMOS™ |
| Slew Rate | 0.047V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079CNSG4 to view detailed technical specifications.
No datasheet is available for this part.