Quad-channel, general-purpose operational amplifier featuring a 110kHz bandwidth and 85kHz gain bandwidth product. Offers a low input bias current of 0.7pA and input offset voltage of 200µV. Operates from a 3V to 16V supply range with a typical operating supply current of 57µA. Packaged in a PDIP for through-hole mounting, this RoHS compliant component boasts a 70dB common mode rejection ratio and a 0.047V/µs slew rate.
Texas Instruments TLC1079INE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 110kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 85kHz |
| Input Bias Current | 0.7pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 57uA |
| Output Current | 20mA |
| Output Current per Channel | 30mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Slew Rate | 0.047V/µs |
| Supply Current | 92uA |
| Voltage Gain | 114.4dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1079INE4 to view detailed technical specifications.
No datasheet is available for this part.