Quad operational amplifier featuring a 0.085MHz unity gain bandwidth and 32,000 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 500,000 and a nominal common-mode reject ratio of 95. It operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 0.192mA and a nominal supply voltage of 5V, extendable up to 18V. The device includes four amplifier functions, a maximum input offset voltage of 1350µV, and a maximum average bias current of 60nA. Packaged in a 14-pin PDIP (R-PDIP-T14), this micropower op-amp is designed for dual terminal positioning.
Texas Instruments TLC1079MN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.192 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1350 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 32000 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 500000 |
| Unity Gain BW-Nom | 85 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC1079MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.