The TLC1079Y is an industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage limit of 18V. The amplifier has a maximum input offset voltage of 1350 microvolts and a maximum average bias current of 6 nanoamperes. It also offers a slew rate of 32 kilohertz and a common-mode reject ratio of 95 decibels. The TLC1079Y is packaged in a 14-pin die and is suitable for use in industrial applications.
Texas Instruments TLC1079Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1350 |
| Average Bias Current-Max (IIB) | 0.00006 |
| Slew Rate-Nom | 32000 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 85 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC1079Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.