
10-bit, 400 kSPS Analog-to-Digital Converter (ADC) featuring 4 single-ended input channels. Achieves 0.5 LSB Integral Nonlinearity (INL) and 59dB Signal-to-Noise Ratio (SNR). SPI/DSP compatible serial interface for efficient data transfer. Operates with a supply voltage range of 4.5V to 5.5V and consumes 10mW of power. Packaged in a 16-SOIC, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC1514ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1514ID technical specifications.
| Package/Case | D |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Output Voltage | 2.4V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1514ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
