
10-bit Analog-to-Digital Converter (ADC) with a 400 kSPS sampling rate. Features 4 single-ended input channels and SPI/DSP compatible serial interface. Offers 0.5 LSB integral nonlinearity and 59dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage, consuming 6mA nominal supply current. Packaged in a 16-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC1514IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC1514IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 2.4V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1514IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
