
10-bit, 8-channel analog-to-digital converter (ADC) with a 400 kSPS conversion rate. Features SPI/DSP compatible serial interface, unipolar input, and single-ended input type. Offers 0.5 LSB integral nonlinearity and 59dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage, consuming 6mA nominal supply current. Packaged in a 20-SOIC, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TLC1518IDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Output Voltage | 2.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1518IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
