
The TLC1518IDWRG4 is an 8-channel single-ended analog-to-digital converter with a conversion rate of 400KS/s. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The device is packaged in a SOP20 package and is available on a tape and reel. The TLC1518IDWRG4 is RoHS compliant.
Texas Instruments TLC1518IDWRG4 technical specifications.
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1518IDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
