
10-bit Analog-to-Digital Converter (ADC) with 400 kSPS conversion rate. Features 8 single-ended input channels and SPI/DSP compatible interface. Offers 0.5 LSB integral nonlinearity and 59dB signal-to-noise ratio. Operates from a 4.5V to 5.5V supply voltage with 6mA nominal supply current. Packaged in a 20-TSSOP, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TLC1518IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 400KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 6mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.4V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 82dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC1518IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.